Texas Instruments TL16PNP550AFNR

Asynchronous Communications Element With Plug-and-play (pnp) And Autoflow Control

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16PNP550AFNR.

Texas Instruments

Datasheet40 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Alternate Parts

Price @ 1000
$ 3.353
Stock
24,280
44,232
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
-
-
Number of Channels
-
-
Data Rate
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TL16PNP550AFNR provided by its distributors.

ASYNCHRONOUS COMMUNICATIONS ELEMENT WITH PLUG-AND-PLAY (PnP) AND AUTOFLOW CONTROL
Asynchronous Communications Element (16-Byte Fifos, Auto Flow Control, PnP Controller) 68-PLCC 0 to 70
Contains Lead J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD interface UART 5V 22MHz 24.23mm 70C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.