Texas Instruments TL16C752CRHB

Uart 2-CH 64BYTE Fifo 1.8V/2.5V/3.3V/5V 32-PIN VQFN Ep
$ 3.341

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C752CRHB.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.341
$ 3.61
Stock
113,756
193,176
Authorized Distributors
2
3
Case/Package
-
VQFN
Number of Pins
-
32
Number of Channels
-
2
Data Rate
3 Mbps
3 Mbps
Memory Size
-
-
Min Supply Voltage
-
1.62 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments TL16C752CRHB provided by its distributors.

UART 2-CH 64byte FIFO 1.8V/2.5V/3.3V/5V 32-Pin VQFN EP
SERIAL I/O CONTROLLER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.