Texas Instruments TL16C552AIFNR

Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C552AIFNR.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Datasheet40 pages18 years ago
Datasheet3 pages24 years ago
Technical Drawing2 pages27 years ago

Alternate Parts

Price @ 1000
$ 7.661
Stock
22,134
123,682
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
68
68
Number of Channels
2
2
Data Rate
-
1 Mbps
Memory Size
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Texas Instruments TL16C552AIFNR provided by its distributors.

Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC
UART 2-CH 16Byte FIFO 5V 68-Pin PLCC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.