Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C452FNR

Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70
$ 7.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C452FNR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments TL16C452FNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.763
$ 7.763
Stock
174,841
235,997
Authorized Distributors
4
3
Case/Package
PLCC
PLCC
Number of Pins
68
68
Number of Channels
2
2
Data Rate
256 kbps
256 kbps
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL16C552AFN
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85
Texas InstrumentsTL16C552AIFN
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85
Texas InstrumentsTL16C552AFNR
Tape & Reel (TR) EAR99 0.125MBps IBM PC-AT interface UART 50mA -40C 24.23mm 16MHz

Descriptions

Descriptions of Texas Instruments TL16C452FNR provided by its distributors.

Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70
256Kbps yes 10mA 2,DUART 4.75V 5.25V LCC SMD mount,glue mount 24.23mm*24.23mm*4.06mm
UART Interface IC Dual UART w/Prl Port & w/o FIFO
Tape & Reel (TR) EAR99 CENTRONIX PRINTER INTERFACE 0.03125MBps interface UART 10mA 0C 24.23mm 5.71MHz
2 PLCC-68(24.23x24.23) UART ROHS
2 CHANNEL(S) 256K bps SERIAL COMM CONTROLLER PQCC68
TL16C452 DUAL UART WITH PARALLEL
IC DUAL UART PLUS CENTRONIX PORT
ASYNCHRONOUS COMMUNICATIONS ELEMENTS
UART IC; No. of Channels:2; Data Rate:256Kbps; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:LCC; No. of Pins:68; Package/Case:68-PLCC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.