Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C552AIFN

Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85

$ 9.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C552AIFN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet3 pages24 years ago
Technical Drawing2 pages27 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments TL16C552AIFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.927
$ 11.456
$ 11.456
Stock
146,365
317,582
317,582
Authorized Distributors
1
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Number of Channels
2
2
2
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTL16C552FN
IC ASYNC COMM ELEMENT DUAL68PLCC "UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23)"
Texas InstrumentsTL16C552FNR
IC ASYNC COMM ELEMENT DUAL68PLCC "UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23)"
Texas InstrumentsTL16C552FNG4
Dual UA T with 16-Byte FIFOs & Parallel Port 68-PLCC 0 to 70

Descriptions

Descriptions of Texas Instruments TL16C552AIFN provided by its distributors.

Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85
Tube EAR99 0.125MBps IBM PC-AT interface UART 50mA -40C 24.23mm 16MHz
UART 2-CH 16Byte FIFO 5V 68-Pin PLCC Tube
1Mbps 50mA 2,DUART 4.75V 5.25V 16B LCC 24.23mm*24.23mm*4.06mm
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC68
DUAL ASYCHRONOUS COMMUNICATIONS ELEMENT WITH<NV
IC ASYNC COMM ELEMENT DUAL68PLCC
UART IC; No. of Channels:2; Data Rate:1Mbps; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LCC; No. of Pins:68; Package/Case:68-PLCC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.