Texas Instruments TL16C452FN

Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70
$ 7.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C452FN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

TME

DigiKey

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.93%

CAD Models

Download Texas Instruments TL16C452FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.696
$ 7.763
Stock
260,650
215,831
Authorized Distributors
4
4
Case/Package
PLCC
PLCC
Number of Pins
68
68
Number of Channels
2
2
Data Rate
256 kbps
256 kbps
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTL16C552AFN
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85
Texas InstrumentsTL16C552AIFN
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85
Texas InstrumentsTL16C552AFNR
Tape & Reel (TR) EAR99 0.125MBps IBM PC-AT interface UART 50mA -40C 24.23mm 16MHz

Descriptions

Descriptions of Texas Instruments TL16C452FN provided by its distributors.

Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70
IC; Single/Dual; -0.5 to 7 V; 8 (Max); FN Package; 2 V (Min.); 0.80 V (Max.)
Texas Instruments UART, PLCC Package, 68-Pin
Serial I/O Controller, 2 Channel(s), 0.03125MBps, MOS, PQCC68
IC, DUAL UART, 256KBPS, 5.25V, LCC-68
UARTs Dual UART w/Prl Port & w/o FIFO
2 PLCC-68(24.23x24.23) UART ROHS
TL16C452 DUAL UART WITH PARALLEL
ASYNCHRONOUS COMMUNICATIONS ELEMENT
IC ASYNC COMM ELEMENT DUAL68PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL16C452FN.
  • TL16C452FN..