Texas Instruments TL16C2752IFNG4

1.8-V to 5-V Dual UART with 64-Byte FIFOs 44-PLCC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C2752IFNG4.

Arrow Electronics

Datasheet25 pages14 years ago

Alternate Parts

Price @ 1000
$ 5.938
$ 5.938
Stock
25,650
177,222
177,222
Authorized Distributors
0
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Channels
2
2
2
Data Rate
6 Mbps
-
-
Memory Size
-
-
-
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TL16C2752IFNG4 provided by its distributors.

1.8-V to 5-V Dual UART with 64-Byte FIFOs 44-PLCC -40 to 85
UART 2-CH 64Byte FIFO 1.8V/2.5V/3.3V/5V 44-Pin PLCC Tube
IC DUAL UART 64BYTE FIFO 44-PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.