Texas Instruments TL16C2752FNR

1.8-V to 5-V Dual UART with 64-Byte FIFOs 44-PLCC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C2752FNR.

Arrow Electronics

Datasheet25 pages14 years ago

Texas Instruments

CAD Models

Download Texas Instruments TL16C2752FNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.83
$ 5.83
Stock
44,925
172,224
172,224
Authorized Distributors
0
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Channels
2
2
2
Data Rate
6 Mbps
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
1.62 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TL16C2752FNR provided by its distributors.

1.8-V to 5-V Dual UART with 64-Byte FIFOs 44-PLCC 0 to 70
UART 2-CH 64Byte FIFO 1.8V/2.5V/3.3V/5V 44-Pin PLCC T/R
IC DUAL UART 64BYTE FIFO 44-PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.