Texas Instruments TL145406DWR

Triple RS-232 Drivers/Receivers 16-SOIC 0 to 70
$ 1.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL145406DWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments TL145406DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.901
$ 2.188
$ 2.188
Stock
1,116,788
457,699
457,699
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
3
3
3
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSN75C1406DW
Line Transmitter/Receiver 3TR 3 Transceiver 3 Receiver 16-Pin SOIC Tube
Texas InstrumentsSN75C1406DWR
Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70
Texas InstrumentsSN75C1406DWRE4
Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70
Analog DevicesMAX1406CWE+T
Triple Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments TL145406DWR provided by its distributors.

Triple RS-232 Drivers/Receivers 16-SOIC 0 to 70
Triple Transmitter/Receiver RS-232 16-Pin SOIC T/R
RS-232 Interface ICs Triple RS-232
IC RS-232 DRVR/RCVR TRPL 16-PIN SOIC
IC, RS-232 TRANSCEIVER, 15V, SOIC-16
TRIPLE RS232 TRANSCEIVER, SOIC
IC TRANSCEIVER FULL 3/3 16SOIC
TRIPLE LINE TRANSCEIVER PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.