Texas Instruments TL1453CDR

SWITCHING CONTROLLER / Regulator Output DC-DC Controller IC
$ 0.767

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1453CDR.

Sierra IC

Datasheet7 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.767
$ 3.385
Stock
172,562
351,402
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
-
16
Logic Function
-
-
Frequency
-
500 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TL1453CDR provided by its distributors.

SWITCHING CONTROLLER / Regulator Output DC-DC Controller IC
DC DC Cntrlr Dual-OUT PWM DC to DC Controller 16-Pin SOIC T/R
3.6V to 40V dual channel controller with Wide input voltage range

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.