Texas Instruments TL594CPWR

IC REG CTRLR MULT TOP 16TSSOP / Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL594CPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages27 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+108%

CAD Models

Download Texas Instruments TL594CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.502
$ 0.502
Stock
602,098
871,511
871,511
Authorized Distributors
3
4
4
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
40 V
40 V
40 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL594CPWR.

Related Parts

Texas InstrumentsTL494CPWR
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsTL494CPW
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP
Texas InstrumentsTL494CPWG4
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP Tube
Texas InstrumentsTL594IPWR
40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP -40 to 85
Texas InstrumentsTL594CPW
40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP 0 to 70
onsemiTL594CDTB
Buck,Push-Pull Yes 300KHz Transistor Driver 2 TSSOP-16 SMD mount 5.1mm(Length)*1.05mm(height)

Descriptions

Descriptions of Texas Instruments TL594CPWR provided by its distributors.

IC REG CTRLR MULT TOP 16TSSOP / Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R
40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP 0 to 70
Transistor Driver, Boost/Buck/Flyback/Forward/Full-Bridge/Half-Bridge/Push-Pull No 1kHz~300kHz 2 Ch 40V(Max) 40V 7V TSSOP-16 SMD, Adhesive Mount 5mm L × 1.15mm H
Pulse Width Modulation (PWM) Controller IC; Frequency:300kHz; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:2; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.