Texas Instruments TL431ILPE3

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431ILPE3.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages13 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-3.41%

CAD Models

Download Texas Instruments TL431ILPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.073
$ 0.073
Stock
133,513
545,478,118
545,478,118
Authorized Distributors
1
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.495 V
2.495 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
-
34 ppm/°C
34 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTL431CLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
STMicroelectronicsTL1431CZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
onsemiLM431AIZ
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92R Bulk
Texas InstrumentsTL1431CLPR
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
STMicroelectronicsTL1431IZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3
Texas InstrumentsTL431AILPE3
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk

Descriptions

Descriptions of Texas Instruments TL431ILPE3 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
IC VREF SHUNT ADJ 2.2% TO92-3 Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92-3
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable
Adjustable precision shunt regulator 3-TO-92 -40 to 85
Adjustable Regulator, 2.495V, 37V, 36V, 100mA, 1mA, ±2.2%, 92ppm/°C, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
EAR99 TL431 Bulk ACTIVE (Last Updated: 3days ago) voltage reference device 1mA 37V -40C~85C TA ±2.2%
Precision Programmable Reference
ADJUSTABLE PRECISION SHUNT REG /LINEAR
TL431 - ADJUSTABLE PRECISION SHU
ADJUSTABLE SHUNT REGULATOR <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.