Texas Instruments TL081BCDR

Single, 30V, 3MHz, 13V/µs slew rate, 3mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL081BCDR.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet37 pages18 years ago
Datasheet37 pages18 years ago

SHENGYU ELECTRONICS

Rochester Electronics

HQonline

iiiC

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments TL081BCDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.723
Stock
711,726
122,290
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL081BCDR.

Related Parts

Texas InstrumentsTL081BCD
ROHS3Compliant EAR99 TL081 Tube op amp amplifier circuit 4.9mm 0.007muA 9V 3000kHz
Texas InstrumentsTL071BCD
LOW NOISE J-FET SINGLE OPERATIONAL AMPLIFIERS | IC OPAMP JFET 1 CIRCUIT 8SOIC
Texas InstrumentsTL071BCDR
ROHS3Compliant EAR99 TL071 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.007muA 3mV 3000kHz

Descriptions

Descriptions of Texas Instruments TL081BCDR provided by its distributors.

Single, 30V, 3MHz, 13V/µs slew rate, 3mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
1.4mA 13V/¦Ìs 18nV/rtHz 3MHz 1 1 ¡À18V 2mV 30pA J-FET SOIC-8 , 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.