Texas Instruments TL051ACP

Enhanced-JFET Precision Operational Amplifier 8-PDIP 0 to 70
$ 2.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL051ACP.

Texas Instruments

Datasheet67 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet67 pages18 years ago

Upverter

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL051ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL051ACP.

Related Parts

Texas InstrumentsTL051CP
ENHANCED-JFET LOW-OFFSET OPERATIONAL AMPLIFIERS | IC OPAMP JFET 1 CIRCUIT 8DIP
Texas InstrumentsTLC081AIP
Single, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 8-PDIP -40 to 125
Texas InstrumentsTLC071AIP
Single, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TL051ACP provided by its distributors.

Enhanced-JFET Precision Operational Amplifier 8-PDIP 0 to 70
Op Amp Single Low Offset Voltage Amplifier ±15V 8-Pin PDIP Tube
2.7mA 20V/¦Ìs 75nV/rtHz 3.1MHz 80mA 1 1 30V 350¦ÌV 30pA J-FET PDIP-8 9.81mm*6.35mm*4.57mm
Single, 30-V, 3.3-MHz, high slew rate (20-V/µs), 0.8-mV offset voltage, In to V+, JFET-input op amp 8-PDIP 0 to 70
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:13V/µs; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Differential Phase:62°; Input Bias Current:200pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.