Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC071AIP

Single, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 8-PDIP -40 to 125
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC071AIP.

Newark

Datasheet53 pages11 years ago
Datasheet53 pages8 years ago
Datasheet53 pages12 years ago
Datasheet53 pages14 years ago

Texas Instruments

iiiC

Verical

DigiKey

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TLC071AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC071AIP.

Related Parts

Texas InstrumentsTLC071IP
Single, 16-V, 10-MHz operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLC071CP
Single, 16-V, 10-MHz operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC070AIP
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Texas Instruments TLC071AIP provided by its distributors.

Single, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 8-PDIP -40 to 125
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
Single Wide Bandwidth High Output Drive Op Amp 8-PDIP -40 to 125
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube
2.1mA 19V/μs 12nV/rtHz 10MHz shutdown CMOS 57mA 1 1 16V 390μV 1.5pA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC, OP-AMP, 10MHZ, 16V/ us, DIP-8; Op Am; IC, OP-AMP, 10MHZ, 16V/ us, DIP-8; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:10MHz; Slew Rate:16V/µs; Supply Voltage Range:± 2.25V to ± 8V; Amplifier Case Style:DIP; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.