Texas Instruments TIBPAL22V10AMJTB

High-Performance Impact Programmable Array Logic Circuits 24-CDIP -55 to 125

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL22V10AMJTB.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages26 years ago

Alternate Parts

Price @ 1000
$ 5.941
Stock
59,939
29,489
Authorized Distributors
0
1
Max Frequency
-
28.5 MHz
Memory Type
-
-
Number of I/Os
-
10
Number of Macrocells
-
-
Number of Inputs
-
22
Number of Outputs
-
10
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V
Nominal Supply Current
-
-
Max Supply Current
-
-
Min Operating Temperature
-55 °C
0 °C
Max Operating Temperature
125 °C
75 °C
Case/Package
CDIP
DIP
Number of Pins
-
-

Descriptions

Descriptions of Texas Instruments TIBPAL22V10AMJTB provided by its distributors.

High-Performance Impact Programmable Array Logic Circuits 24-CDIP -55 to 125
SPLD IMPACT-X Family 800 Gates 10 Macro Cells 22MHz 5V 24-Pin CDIP Tube
IC LED DRV RGLTR I2C 36DSBGA
TIBPAL22V10AMJTB TI CDIP24
HIGH-PERFORMANCE IMPACT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.