Texas Instruments TIBPAL20R8-20MJT

SPLD PAL Family 41.6MHz 5V 24-Pin CDIP
$ 28.294

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL20R8-20MJT.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.294
$ 153.86
$ 153.86
Stock
71,339
35,415
35,415
Authorized Distributors
2
2
2
Case/Package
-
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments TIBPAL20R8-20MJT provided by its distributors.

SPLD PAL Family 41.6MHz 5V 24-Pin CDIP
OT PLD, 20ns, CDIP24, CERAMIC, DIP-24
IMPACT REGISTERED AND/OR PLD
OT PLD, 20NS, PAL-TYPE, TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.