Microchip PIC16C55A-04/SP

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP28
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C55A-04/SP.

Microchip

Datasheet192 pages13 years ago
Datasheet194 pages24 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.43%

CAD Models

Download Microchip PIC16C55A-04/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 2.99
Stock
99,187
76,944
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
24 B
24 B
Interface
RS-232
RS-232
Number of I/Os
20
20
Peripherals
-
-
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, DIP-20
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin PDIP Tube/Tray
IC MCU 8BIT 3.5KB FLASH 20DIP / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-PDIP

Descriptions

Descriptions of Microchip PIC16C55A-04/SP provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP28
PIC16C55A-04/SP,8BIT PIC16C MICROCONTROLLER,40MHZ,0.75KB OTP,28-PIN PDIP
PIC16C Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller -SDIP-28
MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 28-Pin SPDIP Tube
3V~5.5V 4MHz 1.5625Kbit OTP 6Kbit POR,WDT external 20 2.5V 5.5V 4MHz 8bit PIC SPDIP-28 Through hole mounting 34.67mm*7.24mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C55 A-04/SP
  • PIC16C55 A04/SP
  • PIC16C55A-04-SP
  • PIC16C55A-04/SP.
  • PIC16C55A-04SP
  • PIC16C55A04/SP
  • PIC16C55A04SP