Texas Instruments TIBPAL20L8-25CFN

Low-Power High-Performance Impact PAL Circuits 28-PLCC 0 to 75

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL20L8-25CFN.

Texas Instruments

Datasheet22 pages11 years ago

Newark

Mouser

iiiC

Jameco

Alternate Parts

Price @ 1000
$ 3.31
Stock
191,763
93,298
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
40 MHz
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
-
-

Descriptions

Descriptions of Texas Instruments TIBPAL20L8-25CFN provided by its distributors.

Low-Power High-Performance Impact PAL Circuits 28-PLCC 0 to 75
IC MCU 16BIT 128KB FLASH 28QFN
High Performance Impact PAL Circuit 28-Pin PLCC Tube
SPLD PAL Family 33MHz 5V 28-Pin PLCC
Programmable Logic IC; Programmable Logic Type:PAL; Logic Type:Programmable; Logic Base Number:20L8; Frequency Max:50MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:PLCC ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.