Texas Instruments TIBPAL16R6-20MJ

High-Performance Impact PAL Circuits 20-CDIP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16R6-20MJ.

Texas Instruments

Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages23 years ago

Alternate Parts

Price @ 1000
$ 25.89
Stock
8,013
49,869
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
20
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Peripherals
-
-

Descriptions

Descriptions of Texas Instruments TIBPAL16R6-20MJ provided by its distributors.

High-Performance Impact PAL Circuits 20-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIBPAL 16R6-20MJ