Texas Instruments TIBPAL16R4-15CN

High-Performance Impact PAL Circuits 20-PDIP 0 to 75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16R4-15CN.

Texas Instruments

Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago

Mouser

DigiKey

Augswan

Newark

Alternate Parts

Price @ 1000
$ 72.92
$ 72.92
Stock
174,431
34,783
34,783
Authorized Distributors
0
2
2
Max Frequency
50 MHz
-
-
Memory Type
-
-
-
Number of I/Os
4
-
-
Number of Macrocells
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-
Nominal Supply Current
-
-
-
Max Supply Current
180 mA
-
-
Min Operating Temperature
0 °C
-55 °C
-55 °C
Max Operating Temperature
75 °C
125 °C
125 °C
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20

Descriptions

Descriptions of Texas Instruments TIBPAL16R4-15CN provided by its distributors.

High-Performance Impact PAL Circuits 20-PDIP 0 to 75
Logic - Programmable Arrays (PALs) High-Perf Impact PAL Circuits
SPLD PAL Family 50MHz 5V 20-Pin PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIBPAL 16R4-15CN
  • TIBPAL-16R4-15CN
  • TIBPAL16R4-15-CN
  • TIBPAL16R4-15CN.