Texas Instruments THVD1500D

5-V RS-485 transceiver up to 500 kbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THVD1500D.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+185%

CAD Models

Download Texas Instruments THVD1500D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.812
$ 0.326
Stock
515,705
1,720,066
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
500 kbps
500 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments THVD1500D provided by its distributors.

5-V RS-485 transceiver up to 500 kbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
300kbps RS-485 Transceiver with ±8kV IEC ESD Protection 1-Tx/1-Rx Half-Duplex 5V 8-Pin SOIC Tube
Rs485 Transceiver, 300Kbps, Soic-8; Device Type:Rs485 Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THVD1500D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THVD1500D .