Texas Instruments THS7530PWPR

Fully Differential, Continuously Variable Gain Amplifier 14-HTSSOP -40 to 85
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7530PWPR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

Inventory History

3 month trend:
-1.30%

CAD Models

Download Texas Instruments THS7530PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.54
$ 5.39
Stock
507,049
240,294
Authorized Distributors
2
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
1250 V/µs
1250 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
56 dB
56 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
40 mA
40 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7530PWPR.

Related Parts

Texas InstrumentsTHS3115CPWPR
Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP 0 to 70
RenesasEL5524IREZ
Buffer Amplifier, 4 Func, CMOS, PDSO14
Texas InstrumentsTHS3115IPWP
Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP -40 to 85
Texas InstrumentsTHS3115IPWPR
Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS7530PWPR provided by its distributors.

Fully Differential, Continuously Variable Gain Amplifier 14-HTSSOP -40 to 85
IC,Digitally Controlled Gain Amplifier,SINGLE,BIPOLAR,TSSOP,14PIN,PLASTIC
SP Amp Variable Gain Amp Single 5.5V 14-Pin HTSSOP EP T/R
40mA 1.25KV/¦Ìs 56dB 1 4.5V 5.5V 20¦ÌA 300MHz HTSSOP-14 , 5mm*4.4mm*1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.