Texas Instruments LPV324IPW

IC Opamp Gp 4 Circuit 14TSSOP / General-purpose, Low-voltage, Low-power, Rail to Rail Output Operational Amplifiers
$ 0.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV324IPW.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LPV324IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.605
Stock
199,191
99,420
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
237 kHz
237 kHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
28 µA
28 µA

Related Parts

Texas InstrumentsLPV324PW
OP Amp Quad GP R-R O/P 5V 14-Pin TSSOP Tube
Texas InstrumentsLPV324MTX/NOPB
Op Amp Quad Micropower Amplifier R-R O/P 5V 14-Pin TSSOP T/R
Texas InstrumentsLPV324MT/NOPB
Op Amp Quad Micropower Amplifier R-R O/P 5V 14-Pin TSSOP Tube
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
MicrochipMCP6234T-E/ST
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
NCV Series 0.6 V/us 32 V Single Supply Quad GP Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments LPV324IPW provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP / GENERAL-PURPOSE, LOW-VOLTAGE, LOW-POWER,RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS
28μA(x2 Channels) 100mV/μs 146nV/rtHz@ 5V 237KHz Rail to Rail 72mA 4 4 1.5mV 2nA General Purpose TSSOP-14 SMD mount 1.05mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:237kHz; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.