Texas Instruments THS6092CD

ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver 0C~70C 100MHz 1.1W 56dB
$ 2.711

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6092CD.

Texas Instruments

Datasheet22 pages18 years ago

HQonline

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6092CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.711
$ 7.72
$ 7.72
Stock
195,767
239,388
239,388
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
5 V
5 V
Max Supply Voltage
14 V
14 V
14 V

Related Parts

NXP SemiconductorsP82B715TD,118
P82B715 Series 12 V 400 kHz 22 mA Surface Mount I2C-bus Extender - SOIC-8
NXP SemiconductorsP82B715TD,112
P82B715 Series 12 V 400 kHz 3000 pF Surface Mount I2C-bus Extender - SOIC-8
Texas InstrumentsSN75155D
3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 8-SOIC 0 to 70
Texas InstrumentsTHS6092IDR
ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver -40C~85C 100MHz 1.1W 56dB
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments THS6092CD provided by its distributors.

ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver 0C~70C 100MHz 1.1W 56dB
ADSL Driver Dual 100MHz 8-Pin SOIC Tube
IC ADSL CPE LINE DVR 275MA 8SOIC
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:5V; Supply Voltage Max:14V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.