Texas Instruments THS6092ID

275-mA, +12V ADSL CPE and DSL Line Driver 8-SOIC -40 to 85
$ 7.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6092ID.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Farnell

Augswan

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6092ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.72
$ 2.711
$ 2.711
Stock
254,734
278,211
278,211
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
600 V/µs
-
-
Gain Bandwidth Product
100 MHz
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
56 dB
56 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
14 V
14 V
14 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6092ID.

Related Parts

Texas InstrumentsOPA2830ID
Operational Amplifier, Dual, 230 Mhz, 2, 500 V/ S, 1.5V To 5.5V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2830IDR
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2830IDRG4
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS6092ID provided by its distributors.

275-mA, +12V ADSL CPE and DSL Line Driver 8-SOIC -40 to 85
ADSL Driver Dual 100MHz 8-Pin SOIC Tube
EAR99 THS6092 Tube ALSO OPERATES AT 5V TO 14V SINGLE SUPPLY interface receiver 20mV 12muA 1.75mm 600V/mus
IC, LP ADSL DUAL LINE DRIVER 8-SOIC
IC LINE DVR CPE ADSL HS 8SOPWR
IC, LP ADSL DUAL LINE DRIVER 8-SOIC; Device Type:Line; Interface Type:ADSL; Supply Voltage Range:± 2.5V to ± 7V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:6092; Interface:ADSL; Interface Type:ADSL; Package / Case:SOIC; Supply Voltage Max:14V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.