Texas Instruments THS6092IDR

ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver -40C~85C 100MHz 1.1W 56dB
$ 2.711

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6092IDR.

Official Datasheet21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6092IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.711
$ 7.72
$ 7.72
Stock
260,943
1,204,490
1,204,490
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
14 V
14 V
14 V

Related Parts

Texas InstrumentsLM1881M/NOPB
IC VIDEO SYNC SEPARATOR 8SOIC / Video Separator IC NTSC, PAL, SECAM 8-SOIC Package
NXP SemiconductorsTJA1027T/20,118
TJA1027T Series 5 to 18 V 8 kV LIN / SAE J2602 Transceiver Surface Mount- SOIC-8
NXP SemiconductorsTJA1027T/20/1J
LIN Bus Transceivers; TJA1027T/20/1J; NXP SEMICONDUCTORS; 8; 5 V; 18 V; No
Analog DevicesADG417BRZ
LC2MOS PRECISION MINI-DIP ANALOG SWITCH SPST, 1 Func, 1 Channel, CMOS, PDSO8
Texas InstrumentsLM1881M
IC VIDEO SYNC SEPARATOR 8-SOIC / Video Sync Separator 8-Pin SOIC Tube
MicrochipHV508LG-G
LARGE LIQUID CRYSTAL DISPLAY DRIVER, 45V8 SOIC 3.90MM(.150IN) T/R

Descriptions

Descriptions of Texas Instruments THS6092IDR provided by its distributors.

ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver -40C~85C 100MHz 1.1W 56dB
ADSL Driver Dual 100MHz 8-Pin SOIC T/R
IC ADSL CPE LINE DVR 275MA 8SOIC
IC LINE DRIVER DSL 2CHAN 8SOIC
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:5V; Supply Voltage Max:14V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.