Texas Instruments THS5651AIPW

10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
$ 12.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS5651AIPW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages18 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments THS5651AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.973
$ 14.44
$ 14.44
Stock
189,162
176,485
176,485
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Settling Time
35 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS5651AIPW.

Related Parts

Analog DevicesAD9750ARUZ
Digital To Analogue Converter, 10 Bit, 125 Msps, 4.5V To 5.5V, Tssop, 28 Rohs Compliant: Yes
Analog DevicesAD9750ARUZRL7
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9750ARU
IC DAC 10BIT 125MSPS 28-TSSOP / Bit Digital to Analog Converter 28-TSSOP
Texas InstrumentsDAC900E
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC900E/2K5
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC900EG4
10-Bit, 165 MSPS, Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS5651AIPW provided by its distributors.

10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Converters - Digital to Analog (DAC) 10-Bit, 100MSPS, Comms DAC
5V 125MS/s 10bit 1 10 Parallel 3V~5.5V Current Source TSSOP-28 SMD mount 1.15mm(height)
DAC 1-CH Segment 10-bit 28-Pin TSSOP Tube
35ns Parallel 3V~5.5V 10Bit TSSOP-28 Digital To Analog Converters (DACs) ROHS
28-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source THS5651 digital to analog converter 5.5V 35ns (Typ) 125Msps 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.