Analog Devices AD9750ARU

IC DAC 10BIT 125MSPS 28-TSSOP / Bit Digital to Analog Converter 28-TSSOP
$ 6.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9750ARU.

DigiKey

Datasheet22 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9750ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.84
$ 16.993
$ 16.993
Stock
210,258
479,838
479,838
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
-
125 Msps
125 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTHS5651AIPW
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsTHS5651AIPWR
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Analog DevicesAD9760ARUZ
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9760ARUZ50
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9760ARUZRL7
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsDAC900E
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD9750ARU provided by its distributors.

IC DAC 10BIT 125MSPS 28-TSSOP / Bit Digital to Analog Converter 28-TSSOP
10bit Parallel Segment TSSOP-28 SMD mount 9.7mm*4.4mm*1.05mm
DAC 1-CH Segment 10-bit 28-Pin TSSOP
10 BIT 125 MSPS CMOS DAC W/POL <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated