Analog Devices AD9750ARUZ

Digital To Analogue Converter, 10 Bit, 125 Msps, 4.5V To 5.5V, Tssop, 28 Rohs Compliant: Yes
$ 16.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9750ARUZ.

element14 APAC

Datasheet22 pages27 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
-27.47%

CAD Models

Download Analog Devices AD9750ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.993
$ 6.84
$ 6.84
Stock
129,554
170,873
170,873
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
125 Msps
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9750ARUZ.

Related Parts

Texas InstrumentsTHS5651AIPW
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsTHS5651AIPWR
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsTHS5651AIPWG4
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Analog DevicesAD9760ARUZ
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9760ARUZ50
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9760ARU50RL7
2.7V~5.5V 125MS/s 10bit 1 10 Parallel 2.7V~5.5V Current Source TSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1.2mm

Descriptions

Descriptions of Analog Devices AD9750ARUZ provided by its distributors.

Digital To Analogue Converter, 10 Bit, 125 Msps, 4.5V To 5.5V, Tssop, 28 Rohs Compliant: Yes
5V 125MS/s 10bit 1-Channel 10-Bit Parallel 2.7V~5.5V Current Source TSSOP-28 SMD
10-Bit, 100 MSPS+ TxDAC® D/A Converter
10-BIT, 125 MSPS HIGH PERFORMANCE TXDAC D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated