Texas Instruments DAC900EG4

10-Bit, 165 MSPS, Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
$ 12.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC900EG4.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages26 years ago

Mouser

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC900EG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.06
$ 14.44
$ 14.44
Stock
68,722
321,509
321,509
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Settling Time
30 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC900EG4.

Related Parts

Texas InstrumentsDAC900E
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC900E/2K5
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Analog DevicesAD9760ARUZ
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9760ARU
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9760ARUZ50
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsDAC900TPWRQ1
Automotive 10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments DAC900EG4 provided by its distributors.

10-Bit, 165 MSPS, Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 10-BIT DAC PDSO28
Converters - Digital to Analog (DAC) 10-Bit, 165MSPS SpeedPlus DAC
DAC 1-CH Segment 10-bit 28-Pin TSSOP Tube
10BIT DAC 165MSPS, TSSOP28, 900; Time, settling:30ns; Case style:TSSOP; Pins, No. of:28; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:900; Bits, No. of:10; Linearity error, ADC/DAC +:1LSB; Linearity error, ADC/DAC -:1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.