Texas Instruments THS5641AIDWRG4

8-Bit, 100 MSPS, CommsDAC(TM) DAC Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS5641AIDWRG4.

Newark

Datasheet31 pages17 years ago

Mouser

CAD Models

Download Texas Instruments THS5641AIDWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.077
$ 7.077
Stock
27,122
153,004
153,004
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
8
8
8
Settling Time
35 ns
35 ns
35 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments THS5641AIDWRG4 provided by its distributors.

8-Bit, 100 MSPS, CommsDAC(TM) DAC Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85
PARALLEL 8 BITS INPUT LOADING 0.035 us SETTLING TIME 8-BIT DAC PDSO28
Converters - Digital to Analog (DAC) 8-Bit, 100 MSPS CommsDAC
DAC 1-CH Segment 8-bit 28-Pin SOIC T/R
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:35ns; Update Rate:100MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.