Texas Instruments THS4531IDR

Ultra low power 0.25mA, RRO, fully differential amplifier 8-SOIC -40 to 125
$ 1.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4531IDR.

Texas Instruments

Datasheet55 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages14 years ago
Datasheet42 pages14 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-10.23%

CAD Models

Download Texas Instruments THS4531IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.707
$ 2.187
Stock
329,386
237,200
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
27 MHz
27 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
108 dB
108 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
250 µA
250 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTHS4531AID
IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC
Texas InstrumentsOPA228UA/2K5
33-MHz, 3-nV/√Hz noise, high precision operational amplifiers ; 8-SOIC -55 to 125
Texas InstrumentsTLV2771AIDR
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments THS4531IDR provided by its distributors.

Ultra low power 0.25mA, RRO, fully differential amplifier 8-SOIC -40 to 125
Op Amp Single Ultra Low Power Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
390V/us 36MHz 200uV 160nA Single channel 27MHz SOIC-8 Differential Amplifiers ROHS
250¦ÌA 390V/¦Ìs 10nV/rtHz@ 5V 27MHz Differential,Rail to Rail 25mA 1 1 2.5V 5.5V 200¦ÌV 160nA 36MHz Differential SOIC-8 1.75mm
DIFF AMPLIFIER, 27MHZ, 390V/US, SOIC-8; Nombre d'amplificateurs: 1Amplificateur(s); Tension d'offset d'entrée: 200µV; Gain max.: -; Bande passante: 27MHz; Température d'utilisation min: -40°C; Température de fonctionnement ma
Diff Amplifier, 27Mhz, 390V/Us, Soic-8; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:200Μv; Gain Db Max:-; Bandwidth:27Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:15°C; Amplifier Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4531IDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4531IDR .