Texas Instruments THS4502IDGN

ROHS3Compliant EAR99 THS4502 Tube op amp buffer circuit 3mm 5.2muA 5V 300000kHz
$ 8.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4502IDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet44 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago
Datasheet28 pages19 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-3.79%

CAD Models

Download Texas Instruments THS4502IDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.631
$ 7.42
$ 7.42
Stock
365,809
276,597
276,597
Authorized Distributors
5
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2800 V/µs
2800 V/µs
2800 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
300 MHz
Input Offset Voltage (Vos)
2.4 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
23 mA
23 mA
23 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4502IDGN.

Related Parts

Texas InstrumentsTHS4503CDGNR
Single channel 2800V/us 300MHz HVSSOP-8-EP Operational Amplifier ROHS
Texas InstrumentsTHS4503CDGN
ROHS3Compliant EAR99 THS4503 Tube op amp amplifier circuit 3mm 5muA 5V 300000kHz
Texas InstrumentsTHS4502CDGN
High-Speed Fully-Differential Amplifiers with power-down 8-HVSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS4502IDGN provided by its distributors.

ROHS3Compliant EAR99 THS4502 Tube op amp buffer circuit 3mm 5.2muA 5V 300000kHz
High-Speed Fully-Differential Amplifiers with power-down 8-HVSSOP -40 to 85
SP Amp Differential AMP Single ±7.5 Volt15 Volt 8-Pin MSOP EP Tube
DIFFERENTIAL AMPLIFIER, 370MHZ, 2800V/uS, MSOP-8
AMP DIFF, SMD, 4502, HTSSOP8; No. of Amplifiers:1; Bandwidth:370MHz; Slew Rate:2800 V/µs; Voltage, Input Offset Max:2.4mV; Max Gain:1.02; Voltage, Supply Min:4.5V; Voltage, Supply Max:15V; Case Style:HTSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Differential; Base Number:4502; IC Generic Number:4502; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.