Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4304DBVTG4

Wideband Operational Amplifier 5-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4304DBVTG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages18 years ago

CAD Models

Download Texas Instruments THS4304DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.212
$ 12.212
Stock
19,764
328,336
328,336
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
830 V/µs
830 V/µs
830 V/µs
Gain Bandwidth Product
870 MHz
870 MHz
870 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
18 mA
18 mA
18 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4304DBVTG4.

Related Parts

Analog DevicesMAX4012EUK+T
ROHS3Compliant EAR99 MAX4012 Matte Tin (Sn) op amp buffer circuit 3mm 5.4muA 5V 57dB
Texas InstrumentsSN10501DBVR
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsSN10501DBVTG4
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsOPA843IDBVR
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5
Analog DevicesLT6205IS5#TRMPBF
Op Amp Single High Speed Amplifier R-R O/P ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
Analog DevicesMAX4214EUK+T
High-Speed, Single-Supply, Gain of 2, Closed-Loop, Rail-to-Rail Buffers with Enable

Descriptions

Descriptions of Texas Instruments THS4304DBVTG4 provided by its distributors.

Wideband Operational Amplifier 5-SOT-23 -40 to 85
OP Amp Single Volt Fdbk ±2.5V/5V 5-Pin SOT-23 T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:830V/µs; Supply Voltage Min:3V; Supply Voltage Max:5V; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.