Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN10501DBVTG4

Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN10501DBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages18 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN10501DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 3.275
$ 3.275
Stock
84,151
440,907
440,907
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
900 V/µs
900 V/µs
900 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
120 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesLT1812CS5#TRMPBF
LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown
Analog DevicesAD8061ARTZ-REEL
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesLT1812IS5#TRMPBF
LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown
STMicroelectronicsTSH350ILT
Operational Amplifier, 5 Func, 4000uV Offset-Max, BIPolar, PDSO1
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 1dB 700V/mus 85C 600MHz

Descriptions

Descriptions of Texas Instruments SN10501DBVTG4 provided by its distributors.

Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85
INDUSTRIAL Surface Mount Rail-to-Rail GULL WING Video Amp 25ns 900V/mus 391mW 120MHz
IC AMP VOLTAGE FEEDBACK SOT23-5 Video Amp 1 Voltage Feedback SOT-23-5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:170MHz; Slew Rate:900V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:18V; Package/Case:5-SOT-23; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.