Texas Instruments SN10501DBVR

Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85
$ 2.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN10501DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages18 years ago

Upverter

iiiC

Inventory History

3 month trend:
-0.86%

CAD Models

Download Texas Instruments SN10501DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.532
$ 3.275
$ 3.275
Stock
1,669,444
419,642
419,642
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
900 V/µs
900 V/µs
900 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
120 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS4221DBVR
ROHS3Compliant EAR99 THS4221 Cut Tape (CT) op amp buffer circuit 2.9mm 900nA 10mV 230000kHz
Texas InstrumentsTLV271IDBVR
Single Rail-to-Rail Operational Amplifier, SOT-23, TLV271IDBVR
Texas InstrumentsTLV271CDBVR
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70
Analog DevicesAD8061ART-REEL7
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8061ARTZ-REEL
Low Cost, 300 MHz Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT SOT23-5
Analog DevicesAD8531ARTZ-REEL
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments SN10501DBVR provided by its distributors.

Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85
Rail to Rail 2.7V,1.35V 18V 170MHz SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
SN10501 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 85C 70dB 1.45mm 5muA
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:170MHz; Slew Rate:900V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:18V; Package/Case:5-SOT-23; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.