Texas Instruments OPA843IDBVR

Op Amp Single High Speed Amplifier ±6V 5-Pin SOT-23 T/R
$ 2.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA843IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago
Datasheet10 pages23 years ago

HQonline

CAD Models

Download Texas Instruments OPA843IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.771
$ 3.556
Stock
211,208
208,975
Authorized Distributors
0
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1000 V/µs
1000 V/µs
Gain Bandwidth Product
800 MHz
800 MHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
20.2 mA
20.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA843IDBVR.

Related Parts

Analog DevicesAD8001ARTZ-REEL7
Op Amp ±6V 12V 795MHz Current Feedback SOT-23-5 SMD Adhesive Mount 2.9mm × 1.6mm × 1.15mm
Analog DevicesAD8001ART-REEL7
Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8
Analog DevicesLT1812CS5#TRMPBF
LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown
Texas InstrumentsTHS4304DBVR
3GHz, Low noise, Wideband Operational Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA643NB/250
Wideband Low Distortion, High Gain Operational Amplifier 5-SOT-23
Texas InstrumentsSN10501DBVR
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments OPA843IDBVR provided by its distributors.

Op Amp Single High Speed Amplifier ±6V 5-Pin SOT-23 T/R
Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1000V/µs; Supply Voltage Min:10V; Supply Voltage Max:12V; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.001% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.