Texas Instruments THS4271DGNR

Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin HVSSOP EP T/R
$ 3.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4271DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet50 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet17 pages23 years ago

Augswan

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments THS4271DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4271DGNR.

Related Parts

Texas InstrumentsTHS4275DGN
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-HVSSOP -40 to 85
Texas InstrumentsTHS4275DGNR
Op Amp Single Low Noise Amplifier ±7.5V/15V 8-Pin HVSSOP EP T/R
Texas InstrumentsTHS4215DGNR
Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments THS4271DGNR provided by its distributors.

Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin HVSSOP EP T/R
Super-Fast Ultra-Low Distortion High Speed Amplifier 8-HVSSOP -40 to 85
22mA 1KV/¦Ìs 3nV/rtHz 400MHz 1 1 15V 5mV 6¦ÌA 1.4GHz Voltage Feedback HVSSOP-8 , 3mm*3mm*1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1000V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.007% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.