Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4275DGNR

IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
$ 1.564

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4275DGNR.

Texas Instruments

Datasheet44 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4275DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 3.521
Stock
249,187
286,487
Authorized Distributors
2
2
Case/Package
HTSSOP EP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
1000 V/µs
Gain Bandwidth Product
350 MHz
350 MHz
Input Offset Voltage (Vos)
10 mV
5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
67 dB
67 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
22 mA
22 mA

Related Parts

Texas InstrumentsTHS4221DGN
IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-HVSSOP
Texas InstrumentsTHS4225DGN
IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-HVSSOP
Texas InstrumentsTHS4505DGN
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Differential Amplifier 1 Circuit Differential 8-HVSSOP

Descriptions

Descriptions of Texas Instruments THS4275DGNR provided by its distributors.

IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Op Amp Single Low Noise Amplifier ±7.5V/15V 8-Pin HVSSOP EP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1000V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.007% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.