Texas Instruments THS4215DGKR

Low-distortion High-speed Voltage Feedback Amplifier | IC Opamp Vfb 1 Circuit 8VSSOP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4215DGKR.

Texas Instruments

Datasheet49 pages14 years ago
Datasheet45 pages18 years ago
Datasheet17 pages23 years ago

Augswan

CAD Models

Download Texas Instruments THS4215DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.959
Stock
167,915
90,153
Authorized Distributors
0
2
Case/Package
MSOP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
970 V/µs
-
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
3 mV
12 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
Common Mode Rejection Ratio
54 dB
54 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
19 mA
19 mA

Descriptions

Descriptions of Texas Instruments THS4215DGKR provided by its distributors.

LOW-DISTORTION HIGH-SPEED VOLTAGE FEEDBACK AMPLIFIER | IC OPAMP VFB 1 CIRCUIT 8VSSOP
Super-Fast, Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-MSOP -40 to 85
OP Amp Single Volt Fdbk ±7.5V/15V 8-Pin VSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.