Texas Instruments THS4151IDR

17.5mA 650V/μs 340MHz 85mA 1 ±16.5V,33V 1.1mV 4.3μA 150MHz SOIC-8 SMD mount,glue mount
$ 6.041

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4151IDR.

Texas Instruments

Datasheet32 pages18 years ago

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-6.26%

CAD Models

Download Texas Instruments THS4151IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.041
$ 11.663
$ 11.663
Stock
137,660
198,381
198,381
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
340 MHz
340 MHz
340 MHz
Input Offset Voltage (Vos)
1.1 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
30 V
30 V
Operating Supply Current
17.5 mA
17.5 mA
17.5 mA

Related Parts

Texas InstrumentsTHS4151CDR
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC T/R
Texas InstrumentsTHS4150IDR
Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85
Texas InstrumentsLMH6723MA/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Analog DevicesAD8139ARDZ
SP Amp Differential AMP Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N EP
Analog DevicesAD8139ARDZ-REEL7
ROHS3Compliant EAR99 AD8139 Matte Tin (Sn) op amp amplifier circuit 4.9mm 25.5mA 500muV 92dB
Analog DevicesAD8139ARD-REEL
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments THS4151IDR provided by its distributors.

17.5mA 650V/μs 340MHz 85mA 1 ±16.5V,33V 1.1mV 4.3μA 150MHz SOIC-8 SMD mount,glue mount
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:650V/µs; Supply Voltage Min:4V; Supply Voltage Max:33V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The THS415x is one in a family of fully differential input/differential output devices fabricated using Texas Instruments' state-of-the-art BiComI complementary bipolar process.The THS415x is made of a true fully-differential signal path from input to output. This design leads to an excellent common-mode noise rejection and improved total harmonic distortion.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.