Texas Instruments THS4150IDR

Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85
$ 6.413

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4150IDR.

Texas Instruments

Datasheet34 pages15 years ago
Datasheet32 pages18 years ago
Datasheet26 pages25 years ago

iiiC

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments THS4150IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.413
$ 13.474
$ 13.474
Stock
250,827
302,118
302,118
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
340 MHz
340 MHz
340 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
4 V
5 V
5 V
Max Supply Voltage
33 V
30 V
30 V
Operating Supply Current
17.5 mA
17.5 mA
17.5 mA

Related Parts

Texas InstrumentsTHS4151IDR
17.5mA 650V/μs 340MHz 85mA 1 ±16.5V,33V 1.1mV 4.3μA 150MHz SOIC-8 SMD mount,glue mount
Texas InstrumentsTHS4151CDR
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC T/R
Texas InstrumentsTHS4275DR
IC OPAMP VFB 400MHZ 8SOIC
Analog DevicesAD8139ARDZ
SP Amp Differential AMP Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N EP
Analog DevicesAD8139ARDZ-REEL7
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
EL5171 Series 250 MHz 5 V 800 µs Slew 8 mA Differential Driver - SOIC-8

Descriptions

Descriptions of Texas Instruments THS4150IDR provided by its distributors.

Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:650V/µs; Supply Voltage Min:4V; Supply Voltage Max:33V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.