Texas Instruments THS4151ID

150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC -40 to 85
$ 11.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4151ID.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet26 pages25 years ago

Arrow Electronics

HQonline

Farnell

Augswan

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments THS4151ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.663
$ 11.325
$ 11.325
Stock
194,741
9,971,771
9,971,771
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
340 MHz
340 MHz
340 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
17.5 mA
17.5 mA
17.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4151ID.

Related Parts

Texas InstrumentsTHS4151CD
150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4150CD
150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC 0 to 70
Texas InstrumentsTHS4150ID
150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4151ID provided by its distributors.

150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 THS4151 Tube op amp amplifier circuit 4.9mm 4.3muA 15V 150000kHz
17.5mA 650V/μs 340MHz 85mA 1 5V ±16.5V,33V 1.1mV 4.3μA 150MHz SOIC-8 SMD mount 1.75mm(height)
DIFFERENTIAL AMPLIFIER, 150MHZ, 650V/uS, SOIC-8
Special Purpose Amplifiers; THS4151ID; TEXAS INSTRUMENTS; 8; SOIC; 30 V; 1
AMP DIFF, SMD, 4151, SOIC8; No. of Amplifiers:1; Bandwidth:150MHz; Slew Rate:650V/µs; Voltage, Input Offset Max:7mV; Max Gain:2; Voltage, Supply Min:5V; Voltage, Supply Max:30V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Differential; Base Number:4151; IC Generic Number:4151; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply +Nom:30V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.