Texas Instruments THS4151CDR

SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC T/R
$ 2.959

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4151CDR.

Texas Instruments

Datasheet32 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4151CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.959
$ 11.663
$ 11.663
Stock
196,253
190,645
190,645
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
340 MHz
340 MHz
340 MHz
Input Offset Voltage (Vos)
1.1 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
30 V
30 V
Operating Supply Current
17.5 mA
17.5 mA
17.5 mA

Related Parts

Texas InstrumentsLMH6723MA/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4275DR
Surface Mount Voltage Feedback Obsolete Tape & Reel (TR) op amp amplifier circuit 1000V/mus -40C~85C 1.4GHz 5mV
Analog DevicesAD8139ARDZ
SP Amp Differential AMP Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N EP
Analog DevicesAD8139ARDZ-REEL7
ROHS3Compliant EAR99 AD8139 Matte Tin (Sn) op amp amplifier circuit 4.9mm 25.5mA 500muV 92dB
Analog DevicesMAX4213ESA+
Operational Amplifier, Single, 300 MHz, 1, 600 V/ s, 1.65V to 5V, SOIC, 8
Texas InstrumentsLMH6723MA
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4151CDR provided by its distributors.

SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC T/R
17.5mA 650V/μs 340MHz 75dB shutdown Differential 85mA 1 1 30V 1.1mV 4.3μA 150MHz Differential SOIC-8 SMD mount,glue mount
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:650V/µs; Supply Voltage Min:4V; Supply Voltage Max:33V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The THS415x is one in a family of fully differential input/differential output devices fabricated using Texas Instruments' state-of-the-art BiComI complementary bipolar process.The THS415x is made of a true fully-differential signal path from input to output. This design leads to an excellent common-mode noise rejection and improved total harmonic distortion.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.