What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments THS4130IDGNR

150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP -40 to 85

$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4130IDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet26 pages25 years ago

Arrow Electronics

Farnell

HQonline

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments THS4130IDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.83
$ 6.796
$ 6.796
Stock
279,438
219,378
219,378
Authorized Distributors
0
3
3
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
52 V/µs
52 V/µs
52 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
225 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
12.3 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4130IDGNR.

Related Parts

Texas InstrumentsTHS4131CDGN
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Differential Amplifier 1 Circuit Differential 8-HVSSOP
Texas InstrumentsTHS4131IDGKR
IC OPAMP DIFF 1 CIRCUIT 8VSSOP Differential Amplifier 1 Circuit Differential 8-VSSOP
Texas InstrumentsOPA1632DGN
Texas Instruments audio amplifier, MSOPencapsulation, type:Operational Amplifier, 8Pin
Analog DevicesAD8651ARM-R2
IC OPAMP VF CMOS 50MHZ LN 8MSOP Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8651ARMZ-R2
IC OPAMP VF CMOS 50MHZ LN 8MSOP Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8651ARMZ
IC VOLTAGE FEEDBACK 1 CIRC 8MSOP Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments THS4130IDGNR provided by its distributors.

150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP -40 to 85
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Differential Amplifier 1 Circuit Differential 8-HVSSOP
ROHS3Compliant EAR99 THS4130 Cut Tape (CT) op amp buffer circuit 3mm 6muA 15V 170000kHz
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin HVSSOP EP T/R / IC OPAMP DIFF 225MHZ 8MSOP
12.3mA 52V/μs 225MHz 85mA 1 33V 200μV 2μA 150MHz HVSSOP-8 SMD mount,glue mount 950μm(height)
TEXAS INSTRUMENTS - THS4130IDGNR - Differential Amplifier, High-Speed, 1 Amplifiers, 2 mV, 10 dB, 150 MHz, -40 °C, 85 °C
Differential Amplifier, 150Mhz, 52V/Us, Msop-8; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:2Mv; Gain Db Max:10Db; Bandwidth:150Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Msop Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4130IDGNR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4130IDGNR .