Analog Devices AD8651ARMZ-R2

Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8
$ 2.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8651ARMZ-R2.

Augswan

Datasheet20 pages12 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8651ARMZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.666
$ 2.666
Stock
120,458
246,005
246,005
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
41 V/µs
41 V/µs
41 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
100 µV
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
76 dB
94 dB
94 dB
Common Mode Rejection Ratio
80 dB
95 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9.5 mA
9 mA
9 mA

Related Parts

Analog DevicesLTC6362CMS8#TRPBF
Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver
Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85
Texas InstrumentsOPA728AIDGKT
20-MHz, 2.5-fA/√Hz noise, high precision operational amplifiers ; 8-VSSOP -40 to 125
Analog DevicesAD8271ARMZ-R7
110 dB Rail to Rail 5V ±18V Programmable Gain MSOP-10 SMD mount,glue mount 3mm*3mm*850μm
Analog DevicesAD8421ARMZ-R7
Instrumentation Amplifier, 1 Func, 86uV Offset-Max, 10MHz Band Width, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8651ARMZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8
9.5mA 41V/μs 5nV/rtHz@ 5V 50MHz Rail to Rail 40mA 1 1 5.5V 100μV 1pA Voltage Feedback MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
The AD8651 is a high precision, low noise, low distortion, rail-to-rail CMOS operational amplifier that runs from a single supply voltage of 2.7 V to 5 V. The AD8651 is a rail-to-rail input and output amplifier with a gain bandwidth of 50 MHz and a typical voltage offset of 100 uV across common mode from a 5 V supply. It also features low noise--4.5 nV/\Delta Hz. The AD8651 can be used in communications applications, such as cell phone transmission power control, fiber optic networking, wireless networking, and video line drivers. The AD8651 features the newest generation of DigiTrim(R) in-package trimming. This new generation measures and corrects the offset over the entire input common-mode range, providing less distortion from V OS variation than is typical of other rail-to-rail amplifiers. Offset voltage and CMRR are both specified and guaranteed over the entire common-mode range as well as over the extended industrial temperature range. The AD8651 is offered in the 8-lead SOIC package and the 8-lead MSOP package. It is specified over the extended indus-trial temperature range (-40oC to +125oC).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated