Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4130CDGNR

150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP 0 to 70
$ 5.924
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4130CDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet26 pages25 years ago

Arrow Electronics

Augswan

Newark

iiiC

Inventory History

3 month trend:
-93.89%

CAD Models

Download Texas Instruments THS4130CDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.924
$ 6.41
$ 6.41
Stock
244,220
389,314
389,314
Authorized Distributors
2
4
4
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
52 V/µs
52 V/µs
52 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
225 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
14 mA
12.3 mA
12.3 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4130CDGNR.

Related Parts

Texas InstrumentsTHS4130IDGN
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP -40 to 85
Texas InstrumentsTHS4131IDGNR
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
Texas InstrumentsTHS4131CDGNG4
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP / Differential Amplifier 1 Circuit Differential 8-HVSSOP

Descriptions

Descriptions of Texas Instruments THS4130CDGNR provided by its distributors.

150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP 0 to 70
ROHS3Compliant EAR99 THS4130 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 15V 170000kHz
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
Op Amp, 225MHz, 150MHz, 33V, 14mA, 85mA, 200μV, 2μA, HVSSOP-8, SMD, 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.