Texas Instruments THS4131CDGN

Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
$ 6.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4131CDGN.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet26 pages25 years ago

Upverter

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4131CDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.72
$ 7.105
$ 7.105
Stock
196,836
222,303
222,303
Authorized Distributors
3
1
1
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
52 V/µs
52 V/µs
52 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
225 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
12.3 mA
12.3 mA
12.3 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS4130IDGNR
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP -40 to 85
Texas InstrumentsTHS4131IDGKR
Op Amp, 12.3mA 52V/μs 225MHz 85mA 33V 200μV 2μA 150MHz VSSOP-8 SMD, Adhesive Mount, 950μm H
Texas InstrumentsOPA1632DGN
Texas Instruments audio amplifier, MSOPencapsulation, type:Operational Amplifier, 8Pin
Analog DevicesAD8651ARM-R2
Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8
Analog DevicesAD8651ARMZ-R2
Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8
Analog DevicesAD8651ARMZ
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments THS4131CDGN provided by its distributors.

Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
Fully Differential Input/Output Low Noise Amplifier 8-HVSSOP 0 to 70
12.3mA 52V/μs 225MHz 85mA 1 33V 200μV 2μA 150MHz HVSSOP-8 Op Amp, SMD, 950μm H
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin HTSSOP EP Tube
Differential Amplifier, Low Noise, 1, 2 Mv, 2 Db, 150 Mhz, 0 C, 70 C Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4131CDGN .
IC, AMP DIFF, SMD, 4131, MSOP8; Nombre d'amplificateurs: 1Amplificateur(s); Tension d'offset d'entrée: 2mV; Gain max.: 2dB; Bande passante: 150MHz; Température d'utilisation min: 0°C; Température de fonctionnement max..: 70°C;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4131CDGN .