Texas Instruments THS4130IDGKG4

150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4130IDGKG4.

Texas Instruments

Datasheet36 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet26 pages25 years ago

iiiC

CAD Models

Download Texas Instruments THS4130IDGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.074
$ 5.074
Stock
50,956
278,769
278,769
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
52 V/µs
52 V/µs
52 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
225 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
12.3 mA
12.3 mA
12.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4130IDGKG4.

Related Parts

Texas InstrumentsTHS4131IDGK
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
Texas InstrumentsTHS4131CDGK
ROHS3Compliant EAR99 THS4131 Tube op amp amplifier circuit 3mm 6muA 15V 170000kHz
Texas InstrumentsTHS4131CDGKG4
Fully Differential Input/Output Low Noise Amplifier 8-VSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS4130IDGKG4 provided by its distributors.

150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP -40 to 85
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin VSSOP Tube
OP-AMP 3000 uV OFFSET-MAX 135 MHz BAND WIDTH PDSO8
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
ROHS3Compliant EAR99 THS4130 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 3mm 6muA 15V 170000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:52V/µs; Supply Voltage Min:4V; Supply Voltage Max:33V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.